Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO063816
Newark Part No.87X8890
Product RangeIQOV-164-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $278.730 |
5+ | $275.480 |
10+ | $272.000 |
25+ | $258.250 |
Price for:Each
Minimum: 1
Multiple: 1
$278.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO063816
Newark Part No.87X8890
Product RangeIQOV-164-4 Series
Technical Datasheet
Frequency Nom12.8MHz
Frequency Stability + / -1ppb
Oscillator Output CompatibilitySinewave
Oscillator CaseThrough Hole, 36.2mm x 13mm
Supply Voltage Nom3.3V
Product RangeIQOV-164-4 Series
Operating Temperature Min-30°C
Operating Temperature Max75°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
12.8MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
3.3V
Operating Temperature Min
-30°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
1ppb
Oscillator Case
Through Hole, 36.2mm x 13mm
Product Range
IQOV-164-4 Series
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate