Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003237
Newark Part No.
Re-Reel92K5757
Cut Tape92K5757
Product RangeHC49/4HSMX Series
Also Known As830003237
Your Part Number
Technical Datasheet
5,126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 10+ | $0.527 |
| 25+ | $0.518 |
| 50+ | $0.508 |
| 100+ | $0.468 |
| 250+ | $0.460 |
| 500+ | $0.452 |
| 1000+ | $0.436 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003237
Newark Part No.
Re-Reel92K5757
Cut Tape92K5757
Product RangeHC49/4HSMX Series
Also Known As830003237
Technical Datasheet
Product RangeHC49/4HSMX Series
Crystal TypeQuartz
Crystal Frequency16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HC-49/4HSMX series standard SMD Crystal Oscillator works at a frequency range of 3.2 to 100.0MHz with frequency stability of ±15.00PPM. It is resistance welded hermetically sealed in an inert atmosphere, glass to metal seals on leads.
- Lead wires are mounted onto a plastic former to create a gull wing mount
Applications
Industrial
Technical Specifications
Product Range
HC49/4HSMX Series
Crystal Frequency
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
No. of Pins
2Pins
Crystal Mounting
SMD
Operating Temperature Max
60°C
Crystal Type
Quartz
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Crystal Mounting Type
SMD
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for LFXTAL003237
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate