Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003519
Newark Part No.04AC8429
Product RangeHC49/4HSMX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.424 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$42.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003519
Newark Part No.04AC8429
Product RangeHC49/4HSMX Series
Technical Datasheet
Frequency Nom11.0592MHz
Crystal CaseSMD, 11.4mm x 4.9mm
Frequency Stability + / -50ppm
Load Capacitance16pF
Frequency Tolerance + / -30ppm
Product RangeHC49/4HSMX Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
11.0592MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 11.4mm x 4.9mm
Load Capacitance
16pF
Product Range
HC49/4HSMX Series
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for LFXTAL003519
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate