Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003523B
Newark Part No.82K6003
Product RangeHC49/4H Series
Also Known As830003523B
Your Part Number
627 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.517 |
| 10+ | $0.449 |
| 25+ | $0.411 |
| 50+ | $0.393 |
| 100+ | $0.374 |
| 500+ | $0.360 |
| 1000+ | $0.346 |
| 2500+ | $0.329 |
Price for:Each
Minimum: 5
Multiple: 5
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003523B
Newark Part No.82K6003
Product RangeHC49/4H Series
Also Known As830003523B
Technical Datasheet
Frequency Nom11.0592MHz
Product RangeHC49/4H Series
Crystal Frequency11.0592MHz
Crystal Frequency11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11mm x 4.7mm
No. of Pins2Pins
Crystal MountingThrough Hole
Crystal Mounting TypeThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LFXTAL003523 is a 11 x 4.7mm Resistance Welded Crystal with hermetically sealed in an inert atmosphere, glass to metal seals on leads and industrial standard package. Frequency range of 3.2 to 100MHz, load capacitance of 30pF and frequency tolerance at ±30ppm.
- Ageing ±5ppm per year (maximum)
- Fundamental mode
- 40Ω ESR
Applications
Clock & Timing
Technical Specifications
Frequency Nom
11.0592MHz
Crystal Frequency
11.0592MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
No. of Pins
2Pins
Crystal Mounting Type
Through Hole
Operating Temperature Max
70°C
Product Range
HC49/4H Series
Crystal Frequency
11.0592MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11mm x 4.7mm
Crystal Mounting
Through Hole
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LFXTAL003523B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
