Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL010043
Newark Part No.
Re-Reel94X0913
Cut Tape94X0913
Product RangeHC49/4HSMX Series
Your Part Number
Technical Datasheet
223 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.553 |
| 10+ | $0.521 |
| 25+ | $0.491 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL010043
Newark Part No.
Re-Reel94X0913
Cut Tape94X0913
Product RangeHC49/4HSMX Series
Technical Datasheet
Product RangeHC49/4HSMX Series
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HC49/4HSMX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Crystal Mounting Type
SMD
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for LFXTAL010043
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate