Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL012313
Newark Part No.04AC8434
Product RangeHC49/4HSMX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.293 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$29.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL012313
Newark Part No.04AC8434
Product RangeHC49/4HSMX Series
Technical Datasheet
Frequency Nom14.7456MHz
Crystal CaseSMD, 11.4mm x 4.9mm
Frequency Stability + / -50ppm
Load Capacitance30pF
Frequency Tolerance + / -30ppm
Product RangeHC49/4HSMX Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
14.7456MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 11.4mm x 4.9mm
Load Capacitance
30pF
Product Range
HC49/4HSMX Series
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for LFXTAL012313
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate