Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL033265
Newark Part No.23M6651
Product RangeCFPX-104 Series
Your Part Number
1,562 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.110 |
| 25+ | $1.050 |
| 50+ | $1.010 |
| 100+ | $0.965 |
| 250+ | $0.881 |
| 500+ | $0.856 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL033265
Newark Part No.23M6651
Product RangeCFPX-104 Series
Technical Datasheet
Frequency Nom20MHz
Product RangeCFPX-104 Series
Crystal Frequency20MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
20MHz
Crystal Frequency
20MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting Type
SMD
Operating Temperature Max
60°C
Product Range
CFPX-104 Series
Frequency Tolerance + / -
50ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
