Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL050789
Newark Part No.99AK9930
Product RangeIQXC-25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.830 |
| 2000+ | $0.765 |
| 4000+ | $0.702 |
| 6000+ | $0.680 |
| 10000+ | $0.667 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL050789
Newark Part No.99AK9930
Product RangeIQXC-25 Series
Product RangeIQXC-25 Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 2mm x 1.2mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
IQXC-25 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Operating Temperature Max
-
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for LFXTAL050789
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate