32.768kHz Crystals:

11 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Crystal Type
Crystal Frequency
Frequency Tolerance + / -
Load Capacitance
ESR
Crystal Case / Package
No. of Pins
Crystal Mounting Type
Crystal Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01M8309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
10+
$3.940
25+
$3.670
50+
$3.340
100+
$3.020
More Pricing...
Total:$4.12
Min: 1 / Mult: 1
-
MC-306
Standard
32.768kHz
32.768kHz
20ppm
12.5pF
50kohm
SMD, 8mm x 3.8mm
4Pins
SMD
SMD
-40°C
85°C
31M4970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.360
10+
$2.260
25+
$2.090
50+
$1.910
100+
$1.730
More Pricing...
Total:$2.36
Min: 1 / Mult: 1
-
FC-135
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
SMD, 3.2mm x 1.5mm
2Pins
SMD
SMD
-40°C
85°C
94M6638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.970
25+
$2.760
50+
$2.520
100+
$2.270
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
-
CC4V-T1A
-
32.768kHz
32.768kHz
20ppm
9pF
-
SMD, 5mm x 1.9mm
2Pins
SMD
SMD
-40°C
85°C
94M6637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.590
25+
$2.400
50+
$2.190
100+
$1.990
More Pricing...
Total:$2.70
Min: 1 / Mult: 1
-
CC4V-T1A
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
SMD, 5mm x 1.9mm
2Pins
SMD
SMD
-40°C
85°C
94M6640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$2.880
25+
$2.660
50+
$2.430
100+
$2.200
More Pricing...
Total:$2.99
Min: 1 / Mult: 1
-
CC5V-T1A
-
32.768kHz
32.768kHz
20ppm
9pF
-
SMD, 4.1mm x 1.5mm
2Pins
SMD
SMD
-40°C
85°C
94M8467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.968
25+
$0.890
50+
$0.794
100+
$0.715
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
-
MS3V-T1R
-
32.768kHz
32.768kHz
20ppm
9pF
-
Cylinder SMD, 5.2mm x 1.4mm Dia
2Pins
SMD
SMD
-40°C
85°C
94M8466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.994
10+
$0.897
25+
$0.825
50+
$0.736
100+
$0.663
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
-
MS3V-T1R
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
Cylinder SMD, 5.2mm x 1.4mm Dia
2Pins
SMD
SMD
-40°C
85°C
74K4679

RoHS

Date/Lot Code

IQD FREQUENCY PRODUCTS
Each
1+
$0.542
10+
$0.397
25+
$0.357
50+
$0.316
100+
$0.275
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
32.768kHz
WATCH Series
Quartz
32.768kHz
32.768kHz
20ppm
12.5pF
-
Cylinder Radial, 6mm x 2mm Dia
2Pins
Through Hole
Through Hole
-40°C
85°C
94M8459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
10+
$2.230
25+
$2.070
50+
$1.890
100+
$1.710
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
32.768kHz
MS1V-T1K
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
Cylinder SMD, 6.1mm x 2mm Dia
2Pins
SMD
SMD
-40°C
85°C
94M6641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.150
25+
$1.050
50+
$0.954
100+
$0.875
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
-
CC7V-T1A
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
SMD, 3.2mm x 1.5mm
2Pins
SMD
SMD
-40°C
85°C
15P2119

RoHS

Each
1+
$0.722
10+
$0.528
25+
$0.475
50+
$0.422
100+
$0.366
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
-
MH32768
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
Cylinder Radial, 8mm x 3mm Dia
2Pins
Through Hole
Through Hole
-40°C
85°C
1-11 of 11 items
of 1 page(s)