Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC4V-T1A 32.768KHZ +-20PPM 12.
Newark Part No.94M6637
Product RangeCC4V-T1A
Technical Datasheet
2,392 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.510 |
| 25+ | $2.330 |
| 50+ | $2.110 |
| 100+ | $1.920 |
| 250+ | $1.700 |
| 500+ | $1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC4V-T1A 32.768KHZ +-20PPM 12.
Newark Part No.94M6637
Product RangeCC4V-T1A
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 5mm x 1.9mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeCC4V-T1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CC4V-T1A 32.768KHZ +-20PPM 12 is a SMD Tuning Fork Crystal has been specially designed for miniature industrial and telecom applications. It is available for extended operating temperature range and is compliant with the AEC-Q200 quality standards.
- High stability, low aging
- Low power consumption
- High shock and vibration resistance
- For SMD mounting Au plated pads
Applications
Industrial, Automotive
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Crystal Case
SMD, 5mm x 1.9mm
Load Capacitance
12.5pF
Product Range
CC4V-T1A
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate