Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerIRODA
Manufacturer Part No21-11606
Newark Part No.27W3326
Accessory TypeSoldering Iron Kit
For Use With-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Professional quality, butane gas powered iron with variable heat control equivalent to a 30~100W iron.
- Self-ignition, no need for flints
- Easy to refill
- Lightweight and portable
- Tank holds enough fuel for up to 120 minutes of operation (at mid setting)
- Soldering Tip Temperature: 480 - 950°F (250 - 500°C)
- Equivalent Wattage: 30 - 100W
- Gas Container Capacity: 20ml
- Length: 9"Kit Contents:
- SolderPro 100 Iron with 1. 6mm conical tip
- Solder dispenser with 60/40 rosin core 1mm solder
- Heat shield tray
- Tip cleaning sponge and sponge holder
- 2. 4mm screwdriver tip
- Hot knife tip
- Hot blower tip
- Deflector nozzle
Technical Specifications
Accessory Type
Soldering Iron Kit
Product Range
-
SVHC
No SVHC (21-Jan-2025)
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate