Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP321-4XSM
Newark Part No.40P0291
Technical Datasheet
1,035 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.380 |
| 100+ | $0.966 |
| 500+ | $0.828 |
| 1000+ | $0.784 |
| 2500+ | $0.746 |
| 10000+ | $0.679 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP321-4XSM
Newark Part No.40P0291
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeISP321-1X, ISP321-2X, ISP321-4X, ISP321-1, ISP321-2, ISP321-4
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ISP321-4XSM is a 4-channel 16-pin high density mounting Optically Coupled Isolator consists of infrared light emitting diodes and NPN silicon phototransistors. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- 80V Minimum high BVCEO
- 50mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
ISP321-1X, ISP321-2X, ISP321-4X, ISP321-1, ISP321-2, ISP321-4
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate