Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP621-4X
Newark Part No.40P0308
Technical Datasheet
556 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.360 |
10+ | $1.050 |
100+ | $0.728 |
500+ | $0.639 |
1000+ | $0.601 |
2500+ | $0.568 |
10000+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP621-4X
Newark Part No.40P0308
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo55V
Product RangeISP321-1X, ISP321-2X, ISP321-4X, ISP321-1, ISP321-2, ISP321-4
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ISP621-4X is a 4-channel high density Phototransistor Optically Coupled Isolator consists of an infrared LED and a NPN silicon photo transistor.
- High current transfer ratio (50% minimum)
- High BVCEO (55V minimum)
Applications
Computers & Computer Peripherals, Industrial, System Monitoring, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
ISP321-1X, ISP321-2X, ISP321-4X, ISP321-1, ISP321-2, ISP321-4
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate