Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoFS7.A.1L.195
Newark Part No.08AJ4995
Product RangeFS7 Series
Your Part Number
Technical Datasheet
4 In Stock
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.560 |
| 10+ | $27.510 |
| 25+ | $26.530 |
| 50+ | $25.840 |
| 100+ | $25.230 |
| 250+ | $25.210 |
| 500+ | $23.980 |
Price for:Each
Minimum: 1
Multiple: 1
$30.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoFS7.A.1L.195
Newark Part No.08AJ4995
Product RangeFS7 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min2V
Supply Voltage Max5V
Accuracy± 3%
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max150°C
Product RangeFS7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
5V
Media Type
Gas
Process Connection Type
-
Sensor Mounting
Cable
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
2V
Accuracy
± 3%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FS7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate