Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP10K.520.6W.B.010.D
Newark Part No.44W8500
Your Part Number
197 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.050 |
| 5+ | $22.000 |
| 10+ | $20.550 |
| 25+ | $18.930 |
| 50+ | $16.660 |
| 100+ | $15.700 |
| 250+ | $14.480 |
Price for:Each
Minimum: 1
Multiple: 1
$23.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP10K.520.6W.B.010.D
Newark Part No.44W8500
RTD TypeComponent with Leads
RTD Accuracy-
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C10kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-200°C
Resistance @ 0°C
10kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
RTD Accuracy
-
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate