New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Hour Meters
                      Print Page

                      CM-7

                      Panel Mount Timer, CM Series, Programmable, 0 s, 15 min

                      ITC INDUSTRIAL TIMER COMPANY CM-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerITC INDUSTRIAL TIMER COMPANY
                      Manufacturer Part NoCM-7
                      Newark Part No.24F1819
                      Product RangeCM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerITC INDUSTRIAL TIMER COMPANY
                      Manufacturer Part NoCM-7
                      Newark Part No.24F1819
                      Product RangeCM Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min-
                      Supply Voltage Max-
                      Time Min0s
                      Time Max15min
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Product RangeCM Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The CM series Programmable Recycling Timer repeats a continuous, adjustable ON/OFF electrical cycle. It features a heavy-duty synchronous motor mechanically connected to the camshaft through unique gear and rack arrangement that allows 50 different speeds from each of the 12 available motor speeds. All load switches are single-pole, double-throw. The CM model is single switch and the unit is designed for base mounting. There is no operator involvement in the operation of this device. When power is applied to the motor, it drives the cams that in turn drive the load switches to follow the preset program. This heavy-duty timer is designed for applications requiring high reliability, flexibility and easy adjustment. Typical applications include programming laboratory test, flashing light control, air dryer control and machine sequence control. The shaft extension on the MCE can be used for progress indication or as an auxiliary drive for a potentiometer.

                      Applications

                      Industrial, Clock & Timing, Test & Measurement, Lighting, HVAC

                      Technical Specifications

                      Supply Voltage Min

                      -

                      Time Min

                      0s

                      Panel Cutout Height

                      -

                      Product Range

                      CM Series

                      Supply Voltage Max

                      -

                      Time Max

                      15min

                      Panel Cutout Width

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.