Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITC INDUSTRIAL TIMER COMPANY
Manufacturer Part NoEF2735-003
Newark Part No.93B7828
Product RangeEF27 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerITC INDUSTRIAL TIMER COMPANY
Manufacturer Part NoEF2735-003
Newark Part No.93B7828
Product RangeEF27 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max120VAC
Time Min-
Time Max-
Panel Cutout Height-
Panel Cutout Width-
Product RangeEF27 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Supply Voltage Min
-
Time Min
-
Panel Cutout Height
-
Product Range
EF27 Series
Supply Voltage Max
120VAC
Time Max
-
Panel Cutout Width
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate