Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITC INDUSTRIAL TIMER COMPANY
Manufacturer Part NoMPB-5M
Newark Part No.24F1757
Product RangeMPB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerITC INDUSTRIAL TIMER COMPANY
Manufacturer Part NoMPB-5M
Newark Part No.24F1757
Product RangeMPB Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max120VAC
Time Min5s
Time Max5min
Panel Cutout Height-
Panel Cutout Width-
Product RangeMPB Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The MPB-5M is a panel-mount automatic reset push-button operated Interval Timer with 5 seconds to 5 minutes time settings. It features an attractive bezel framed dial with time selector ring and start button combined into a single assembly. Time interval indication is viewed by a moving white pointer located within the selector ring. It is designed for applications where the operator has easy access to the timer and where appearance is of some importance.
- ±0.5% Full scale repeated accuracy
- 0.5sec Maximum reset time
Applications
Industrial, Clock & Timing, Test & Measurement, Consumer Electronics
Technical Specifications
Supply Voltage Min
-
Time Min
5s
Panel Cutout Height
-
Product Range
MPB Series
Supply Voltage Max
120VAC
Time Max
5min
Panel Cutout Width
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate