Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-2409-001
Newark Part No.84F697
Product RangeITT Cannon DL Series
Your Part Number
77,397 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
| 10+ | $0.823 |
| 25+ | $0.770 |
| 50+ | $0.732 |
| 100+ | $0.698 |
| 250+ | $0.654 |
| 500+ | $0.623 |
| 1000+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2409-001
Newark Part No.84F697
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
SVHCTo Be Advised
Product Overview
The 030-2409-001 is a Crimp Contact made of copper alloy with gold plated finish. This pin contact accepts 22 to 20AWG wire and suitable to use with ZIF connectors.
Applications
Industrial, Computers & Computer Peripherals, Maintenance & Repair
Technical Specifications
Product Range
ITT Cannon DL Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
