Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-2409-003
Newark Part No.51R6031
Product RangeITT Cannon DL Series
Your Part Number
Technical Datasheet
17,498 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.510 |
| 25+ | $1.410 |
| 50+ | $1.350 |
| 100+ | $1.290 |
| 250+ | $1.190 |
| 500+ | $1.140 |
| 1000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2409-003
Newark Part No.51R6031
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
SVHCTo Be Advised
Product Overview
The 030-2409-003 is a Crimp Contact with 50μinch gold plating, 22 to 20AWG wire. It is suitable for ZIF plug.
- 50μ" Gold over nickel in mated area, gold flash on balance
Applications
Medical, Test & Measurement, Industrial, Communications & Networking
Technical Specifications
Product Range
ITT Cannon DL Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin, Socket
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate