Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-8588-000
Newark Part No.76T0752
Product RangeCA-B
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.550 |
10+ | $3.090 |
25+ | $2.920 |
50+ | $2.810 |
100+ | $2.690 |
250+ | $2.560 |
500+ | $2.450 |
1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-8588-000
Newark Part No.76T0752
Product RangeCA-B
Technical Datasheet
Product RangeCA-B
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithITT Cannon's CA-Bayonet Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
CA-B
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
ITT Cannon's CA-Bayonet Circular Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate