Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No031-1303-000
Newark Part No.75C9497
Product RangeARINC 600 Series
Your Part Number
1,527 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.840 |
| 5+ | $11.890 |
| 10+ | $10.910 |
| 25+ | $10.220 |
| 50+ | $9.750 |
| 100+ | $9.300 |
| 250+ | $9.100 |
Price for:Each
Minimum: 2
Multiple: 1
$25.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-1303-000
Newark Part No.75C9497
Product RangeARINC 600 Series
Technical Datasheet
Product RangeARINC 600 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCTo Be Advised
Product Overview
The 031-1303-000 is a Crimp Contact made of copper alloy with gold plated finish. This ARINC 600 series stamped socket contact features crimp contact termination and accepts 20 to 16AWG wire. It is suitable to use with ARINC 600 BKA series plug connectors.
Applications
Industrial, Defence, Military & Aerospace, Computers & Computer Peripherals
Technical Specifications
Product Range
ARINC 600 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
