Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No121583-0217
Newark Part No.07W3306
Product RangeAPD Series
Technical Datasheet
546 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $13.950 | 
| 5+ | $12.920 | 
| 10+ | $11.890 | 
| 25+ | $11.230 | 
| 50+ | $11.170 | 
| 100+ | $10.500 | 
| 250+ | $9.960 | 
Price for:Each
Minimum: 2
Multiple: 1
$27.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121583-0217
Newark Part No.07W3306
Product RangeAPD Series
Technical Datasheet
Product RangeAPD Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts1Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
APD Series
No. of Contacts
1Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate