Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No127050-0216
Newark Part No.01M9863
Product RangeDLM2
Your Part Number
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.330 |
| 5+ | $101.290 |
| 10+ | $90.240 |
| 25+ | $82.700 |
| 50+ | $75.100 |
| 100+ | $71.900 |
Price for:Each
Minimum: 1
Multiple: 1
$112.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No127050-0216
Newark Part No.01M9863
Product RangeDLM2
Technical Datasheet
Product RangeDLM2
No. of Contacts96Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DLM2
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
96Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
