Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0002
Newark Part No.65T4046
Product RangeTrident
Your Part Number
2,281 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.544 |
| 25+ | $0.514 |
| 50+ | $0.502 |
| 100+ | $0.494 |
| 250+ | $0.488 |
| 500+ | $0.480 |
| 1000+ | $0.474 |
Price for:Each
Minimum: 10
Multiple: 10
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0002
Newark Part No.65T4046
Product RangeTrident
Technical Datasheet
Product RangeTrident
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithTrident & APD 6/7 way connectors
Contact PlatingTin Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Trident & APD 6/7 way connectors
Contact Material
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
