Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192900-0286
Newark Part No.94X3334
Product RangeTrident Neptune/TNM
Technical Datasheet
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 5+ | $9.680 |
| 10+ | $9.040 |
| 25+ | $8.610 |
| 50+ | $8.570 |
| 100+ | $8.160 |
| 250+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0286
Newark Part No.94X3334
Product RangeTrident Neptune/TNM
Technical Datasheet
Connector Shell Size14
Cable Diameter Max13.8mm
Strain Relief Material-
Product RangeTrident Neptune/TNM
For Use WithITT Cannon Trident Neptune Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14
Strain Relief Material
-
For Use With
ITT Cannon Trident Neptune Series Circular Connectors
Cable Diameter Max
13.8mm
Product Range
Trident Neptune/TNM
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate