Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192900-0448
Newark Part No.20J7152
Product RangeTrident Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.33 |
| 10+ | $1.13 |
| 25+ | $1.05 |
| 50+ | $1.00 |
| 100+ | $0.95 |
| 250+ | $0.90 |
| 500+ | $0.85 |
| 1000+ | $0.81 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0448
Newark Part No.20J7152
Product RangeTrident Series
Technical Datasheet
Product RangeTrident Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min24AWG
For Use WithTrident Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Trident Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Trident Series Circular Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate