Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192990-0050
Newark Part No.47M0114
Product RangeTrident Series
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.63 |
| 5+ | $52.18 |
| 10+ | $45.94 |
| 25+ | $42.35 |
| 50+ | $39.44 |
| 100+ | $38.68 |
| 250+ | $37.95 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$57.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-0050
Newark Part No.47M0114
Product RangeTrident Series
Technical Datasheet
Product RangeTrident Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithTrident T2P Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
The 192990-0050 is a Crimp Contact made of brass with tin plated finish. This T2P20FC1LT trident series stamped socket contact accepts 22 to 20AWG wire and improves electrical performance, precise tolerances, field proven strain relief and quality control. It is suitable to use for trident T2P series circular connectors.
- 13A Current rating
Applications
Industrial
Technical Specifications
Product Range
Trident Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Trident T2P Connectors
Contact Material
Brass
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate