Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192990-0100
Newark Part No.93F9078
Product RangeTrident Series
Your Part Number
Technical Datasheet
89 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.78 |
| 5+ | $74.96 |
| 10+ | $66.01 |
| 25+ | $60.84 |
| 50+ | $56.66 |
| 100+ | $55.57 |
| 250+ | $54.52 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$82.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-0100
Newark Part No.93F9078
Product RangeTrident Series
Technical Datasheet
Product RangeTrident Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithTrident T2P Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
The 192990-0100 is a stamped Crimp Pin Contact, made of brass with gold flash finish. This T2P series contact for use with Trident series circular connectors. It accepts 18 to 16AWG wire range.
- Two part design
- 200 Mating cycles
Applications
Defence, Military & Aerospace, Automotive, Commercial, Industrial
Technical Specifications
Product Range
Trident Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Trident T2P Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability