Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192990-1240
Newark Part No.26M4532
Product RangeTrident
Your Part Number
Technical Datasheet
4,091 In Stock
Need more?
548 Delivery in 1-3 Business Days(US stock)
3543 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $0.701 |
| 25+ | $0.661 |
| 50+ | $0.631 |
| 100+ | $0.605 |
| 250+ | $0.576 |
| 500+ | $0.546 |
| 1000+ | $0.523 |
Price for:Each
Minimum: 10
Multiple: 10
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-1240
Newark Part No.26M4532
Product RangeTrident
Technical Datasheet
Product RangeTrident
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithTrident T2P Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
The 192990-1240 is a stamped Crimp Pin Contact, made of brass with tin finish. This T2P series contact use with Trident circular connectors. It accepts 16 to 14AWG wire range.
- Two part design
- 200 Mating cycles
Applications
Defence, Military & Aerospace, Automotive, Commercial, Industrial
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Trident T2P Series Circular Connectors
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate