Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192990-1540
Newark Part No.93F9038
Product RangeTrident Ringlock Series
Also Known AsTR12AHC1N
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.360 |
| 5+ | $16.020 |
| 10+ | $13.660 |
| 25+ | $12.130 |
| 50+ | $11.390 |
| 100+ | $10.420 |
| 250+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$18.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-1540
Newark Part No.93F9038
Product RangeTrident Ringlock Series
Also Known AsTR12AHC1N
Technical Datasheet
Connector Shell Size12
Cable Diameter Max13.6mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock Series
For Use WithRinglock Circular connectors
SVHCTo Be Advised
Product Overview
The 192990-1540 is a sealed Cable Clamp made of nylon (polyamide). This TR12AHC1N clamp provides strain relief and wire protection. It is suitable for use with jacketed cables and ringlock circular connector.
- Can be water sealed to IP65
Applications
Industrial
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular connectors
Cable Diameter Max
13.6mm
Product Range
Trident Ringlock Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability