Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No224-0007-004
Newark Part No.16R0507
Product RangeARINC 600 BKA Series
Your Part Number
Technical Datasheet
272 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $200.590 |
| 5+ | $185.550 |
| 10+ | $170.520 |
Price for:Each
Minimum: 1
Multiple: 1
$200.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No224-0007-004
Newark Part No.16R0507
Product RangeARINC 600 BKA Series
Technical Datasheet
Product RangeARINC 600 BKA Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max24AWG
SVHCTo Be Advised
Product Overview
The 224-0007-004 is a rectangular power pin Crimp Contact made of copper alloy with gold-plated finish. It is designed to terminate 100Ω star Quad 24AWG 100 Base-T Ethernet cable with a maximum outer diameter of 0.182-inch.
Applications
Power Management, Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
ARINC 600 BKA Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate