Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No249-2060-000
Newark Part No.50R9642
Product RangeITT Cannon DL Series
Technical Datasheet
439 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $37.520 |
5+ | $36.670 |
10+ | $35.810 |
25+ | $32.820 |
50+ | $30.470 |
100+ | $29.950 |
Price for:Each
Minimum: 1
Multiple: 1
$37.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-2060-000
Newark Part No.50R9642
Product RangeITT Cannon DL Series
Technical Datasheet
Accessory TypeJunction Shell Kit
For Use WithCannon ZIF Crimp Contact Connector
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Product RangeITT Cannon DL Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Junction Shell Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
For Use With
Cannon ZIF Crimp Contact Connector
Cable Exit Angle
90°, 180°
Product Range
ITT Cannon DL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate