Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No249-2237-001
Newark Part No.16F3612
Product RangeITT Cannon DL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $122.870 |
Price for:Each
Minimum: 50
Multiple: 1
$6,143.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-2237-001
Newark Part No.16F3612
Product RangeITT Cannon DL Series
Technical Datasheet
Accessory TypeJunction Shell Kit
For Use WithCrimp Contact Connector
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Product RangeITT Cannon DL Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Junction Shell Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
For Use With
Crimp Contact Connector
Cable Exit Angle
90°, 180°
Product Range
ITT Cannon DL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
