Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $84.670 |
| 5+ | $82.740 |
| 10+ | $80.810 |
| 25+ | $74.090 |
| 50+ | $68.380 |
| 100+ | $66.390 |
Price for:Each
Minimum: 1
Multiple: 1
$84.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-2238-001
Newark Part No.90B6770
Technical Datasheet
Accessory TypeBackshell
For Use WithDL2 and DLM2 Series ZIF Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTo Be Advised
Product Overview
The 249-2238-001 is a Junction Shell Kit made of UL94V-1 thermoplastic. It is suitable for ITT Cannon DL2 and DLM2 series crimp contact ZIF connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
For Use With
DL2 and DLM2 Series ZIF Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
