Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No249-4501-000
Newark Part No.50B9214
Product RangeITT Cannon DL Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.640 |
| 5+ | $156.000 |
| 10+ | $143.360 |
| 25+ | $135.460 |
| 50+ | $134.510 |
Price for:Each
Minimum: 1
Multiple: 1
$168.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-4501-000
Newark Part No.50B9214
Product RangeITT Cannon DL Series
Technical Datasheet
Accessory TypeMetal Backshell
For Use WithCrimp Contact Connector
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialAluminum Body
Product RangeITT Cannon DL Series
SVHCTo Be Advised
Product Overview
The 249-4501-000 is a Metal Backshell, made of die-cast aluminium with acrylic paint. It is designed for use with DL5 and DLM5 ZIF connectors. It has straight or 90° mounting one piece shell design.
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Accessory Type
Metal Backshell
Connector Shell Size
-
Connector Body Material
Aluminum Body
SVHC
To Be Advised
For Use With
Crimp Contact Connector
Cable Exit Angle
90°, 180°
Product Range
ITT Cannon DL Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
