Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No249-4517-000
Newark Part No.31K5815
Product RangeITT Cannon DL Series
Your Part Number
539 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $158.820 |
| 5+ | $148.340 |
| 10+ | $137.870 |
| 25+ | $130.440 |
| 50+ | $125.130 |
| 100+ | $120.080 |
Price for:Each
Minimum: 1
Multiple: 1
$158.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-4517-000
Newark Part No.31K5815
Product RangeITT Cannon DL Series
Technical Datasheet
Accessory TypeBackshell
For Use WithDL2, DLM2 ZIF Connectors
Connector Shell Size-
Connector Body MaterialAluminum Body
Cable Exit Angle90°, 180°
Product RangeITT Cannon DL Series
SVHCTo Be Advised
Product Overview
The 249-4517-000 is a Metal Backshell, made of die-cast aluminium with acrylic paint. It is designed for use with DL2 and DLM2 ZIF connectors.
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Cable Exit Angle
90°, 180°
SVHC
To Be Advised
For Use With
DL2, DLM2 ZIF Connectors
Connector Body Material
Aluminum Body
Product Range
ITT Cannon DL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
