Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No311P407-2S-B-12
Newark Part No.12T8855
Product RangeD*MA Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $28.580 |
5+ | $28.580 |
10+ | $28.580 |
25+ | $28.580 |
50+ | $28.580 |
Price for:Each
Minimum: 1
Multiple: 1
$28.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No311P407-2S-B-12
Newark Part No.12T8855
Product RangeD*MA Series
Technical Datasheet
No. of Positions26Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeD*MA Series
Connector Body MaterialBrass Body
For Use WithITT Cannon 031-8902-001 & 031-8787-020 Socket Crimp Contacts
SVHCTo Be Advised
Product Overview
The 311P407-2S-B-12 from ITT Cannon is a 26 position D sub receptacle connector with DA shell size. It is a high density crimp contact cable connector meets the performance and dimensional requirements of MIL-C-24308 standards.
- Flammability rating meets UL94 V-0, thermoplastic housing
- Current rating of 7.5A
- Operating temperature range from -55°C to 125°C
- Through hole mounting
- Dielectric withstanding voltage is 1KVAC
- Steel with tin plated shell
- Available without contacts
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
No. of Positions
26Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
ITT Cannon 031-8902-001 & 031-8787-020 Socket Crimp Contacts
Connector Type
High Density D Sub
Product Range
D*MA Series
Connector Body Material
Brass Body
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found