Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerITT CANNON
Manufacturer Part No311P409-2P-B-12
Newark Part No.73H5807
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDE
Product Range-
Connector Body MaterialBrass Body
For Use WithSize 20 Contacts
SVHCTo Be Advised
Product Overview
The 311P409-2P-B-12 from ITT Cannon is a 15 position D sub plug connector with DA shell size. It is a standard density crimp contact cable connector meets the performance and dimensional requirements of MIL-C-24308 standards.
- Flammability rating meets UL94 V-0, thermoplastic housing
- Current rating of 7.5A
- Operating temperature range from -55°C to 125°C
- Through hole mounting
- Dielectric withstanding voltage is 1KVAC
- Steel with tin plated shell
- Available without contacts
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DE
Gender
Plug
For Use With
Size 20 Contacts
Connector Type
D Sub
Product Range
-
Connector Body Material
Brass Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate