Print Page
Image is for illustrative purposes only. Please refer to product description.
494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.640 |
5+ | $15.420 |
10+ | $13.200 |
25+ | $11.370 |
50+ | $10.040 |
100+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$17.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No3171397000
Newark Part No.26M7116
Technical Datasheet
Accessory TypeBoot
For Use WithSure-Seal Connectors
No. of Positions4Positions
Strain Relief MaterialPerbunan or Nitril Butadiene
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Boot
No. of Positions
4Positions
Product Range
-
For Use With
Sure-Seal Connectors
Strain Relief Material
Perbunan or Nitril Butadiene
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate