Print Page
Image is for illustrative purposes only. Please refer to product description.

252 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.800 |
| 5+ | $17.500 |
| 10+ | $16.210 |
| 25+ | $15.300 |
| 50+ | $14.630 |
| 100+ | $14.020 |
| 250+ | $13.230 |
Price for:Each
Minimum: 1
Multiple: 1
$18.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No3171398000
Newark Part No.26M7117
Technical Datasheet
Accessory TypeBoot
For Use WithSure-Seal Connectors
No. of Positions2Positions
Strain Relief MaterialPerbunan or Nitril Butadiene
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Boot
No. of Positions
2Positions
Product Range
-
For Use With
Sure-Seal Connectors
Strain Relief Material
Perbunan or Nitril Butadiene
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
