Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No330-5291-050
Newark Part No.33K4198
Product RangeCombo D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.260 |
Price for:Each
Minimum: 5000
Multiple: 1
$11,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No330-5291-050
Newark Part No.33K4198
Product RangeCombo D Series
Technical Datasheet
For Use WithITT Cannon D*MA Series D Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
Contact Termination TypeCrimp
Product RangeCombo D Series
SVHCTo Be Advised
Technical Specifications
For Use With
ITT Cannon D*MA Series D Sub Connectors
D Sub Contact Type
Pin (Male)
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Min
30AWG
Product Range
Combo D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate