Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No980-2000-923
Newark Part No.95M3797
Product RangeZD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
| 10+ | $0.131 |
| 25+ | $0.120 |
| 50+ | $0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No980-2000-923
Newark Part No.95M3797
Product RangeZD
Technical Datasheet
For Use WithD Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeZD
SVHCTo Be Advised
Product Overview
The 980-2000-923 is a female Crimp Contact made of copper with gold plated finish. This stamped contact accepts 24 to 20AWG wire and suitable to use with ZD series standard D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
Contact Gender
Socket
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
D Sub Contact Type
Socket (Female)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
ZD
Technical Docs (1)
Alternatives for 980-2000-923
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate