Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No980-2000-924
Newark Part No.95M3798
Product RangeZD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No980-2000-924
Newark Part No.95M3798
Product RangeZD
Technical Datasheet
For Use WithD Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeZD
SVHCTo Be Advised
Product Overview
The ZD series Connector with stamped contacts. It is compatible with all other D*sub-miniature series. It has closed-entry socket insulator for secure blind mating and a glass-filled thermoplastic insulator. It is particularly suitable for use with the industrial applications. The standard arrangement and high density arrangement are available for both male and female connectors.
- UL94V-0 Flammability
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals, Communications & Networking, Medical
Technical Specifications
For Use With
D Sub Connectors
Contact Gender
Pin
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
D Sub Contact Type
Pin (Male)
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
ZD
Technical Docs (1)
Alternatives for 980-2000-924
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate