Print Page
Image is for illustrative purposes only. Please refer to product description.
283 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.560 |
5+ | $10.670 |
10+ | $10.670 |
25+ | $10.670 |
50+ | $10.670 |
100+ | $9.910 |
250+ | $9.250 |
Price for:Each
Minimum: 1
Multiple: 1
$11.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No9802000353
Newark Part No.39P7888
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability