Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoAPD-1BS-K2
Newark Part No.65T3409
Product RangeAPD Series
Also Known As121583-0000
Technical Datasheet
232 In Stock
Need more?
122 Delivery in 1-3 Business Days(US stock)
110 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.880 |
5+ | $4.880 |
10+ | $4.880 |
25+ | $4.880 |
50+ | $4.880 |
100+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoAPD-1BS-K2
Newark Part No.65T3409
Product RangeAPD Series
Also Known As121583-0000
Technical Datasheet
Connector TypeCircular Industrial
Product RangeAPD Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The APD-1BS-K2 is a 4-way high-power Plug with silver-plated copper-alloy contacts. This APD series plug has a PBT housing and a PA 66 coupling nut.
- 50 Mating cycles
- 48VDC Voltage rating
- IP67 Protection rating
- -40 to 140°C Operating temperature range
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
-
SVHC
To Be Advised
Product Range
APD Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Alternatives for APD-1BS-K2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate