Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoAPD-3CP-K2
Newark Part No.82H6301
Product RangeAPD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
Price for:Each
Minimum: 500
Multiple: 100
$3,315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoAPD-3CP-K2
Newark Part No.82H6301
Product RangeAPD Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPD Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP69K
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
-
IP Rating
IP69K
Product Range
APD Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
