Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCA121003-10
Newark Part No.39C7114
Product RangeCA Series
Technical Datasheet
367 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $108.600 |
5+ | $88.490 |
10+ | $68.380 |
25+ | $64.490 |
50+ | $63.330 |
100+ | $62.650 |
Price for:Each
Minimum: 1
Multiple: 1
$108.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA121003-10
Newark Part No.39C7114
Product RangeCA Series
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminum Alloy Body
For Use WithSize 28 Style 0, 1, 2, 7, & 9 Receptacles
Product RangeCA Series
SVHCTo Be Advised
Product Overview
The CA121003-10 is a Metal Protecting Cap made of aluminum alloy and come with a chain. The 121003-0010 dust cap is suitable to use for ITT Cannon CA-bayonet series 3100, 3101 and 3102 shell style receptacle circular connectors.
Applications
Industrial, Avionics, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
For Use With
Size 28 Style 0, 1, 2, 7, & 9 Receptacles
SVHC
To Be Advised
Connector Body Material
Aluminum Alloy Body
Product Range
CA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate