Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCA121003-3
Newark Part No.35P5878
Product RangeCA Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.750 |
5+ | $36.280 |
10+ | $32.820 |
25+ | $32.270 |
50+ | $31.290 |
100+ | $28.670 |
250+ | $26.890 |
Price for:Each
Minimum: 1
Multiple: 1
$39.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA121003-3
Newark Part No.35P5878
Product RangeCA Series
Technical Datasheet
Accessory TypeProtecting Cap with Chain
For Use WithITT Cannon CA-Bayonet Series 3100, 3101 & 3102 Shell Style Receptacle Circular Connectors
Connector Body MaterialAluminum Alloy Body
Product RangeCA Series
SVHCTo Be Advised
Product Overview
The CA121003-3 is a Metal Protecting Cap made of aluminum alloy and come with a chain. The 121003-0003 dust cap is suitable to use for ITT Cannon CA-bayonet series 3100, 3101 and 3102 shell style receptacle circular connectors.
Technical Specifications
Accessory Type
Protecting Cap with Chain
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
For Use With
ITT Cannon CA-Bayonet Series 3100, 3101 & 3102 Shell Style Receptacle Circular Connectors
Product Range
CA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability