Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCA121003-7
Newark Part No.64T2899
Product RangeCA Series
Also Known As121003-0007
Technical Datasheet
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.560 |
5+ | $32.100 |
10+ | $29.150 |
25+ | $28.010 |
50+ | $27.360 |
100+ | $26.910 |
Price for:Each
Minimum: 1
Multiple: 1
$34.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA121003-7
Newark Part No.64T2899
Product RangeCA Series
Also Known As121003-0007
Technical Datasheet
Accessory TypeDust Cap
For Use WithSize 20 Style 0, 1, 2, 7, & 9 Receptacles
Connector Body MaterialAluminum Alloy Body
Product RangeCA Series
SVHCTo Be Advised
Product Overview
The CA121003-7 is a Metal Protecting Cap made of aluminum alloy and comes with a chain. It is suitable for use with the shell style 3100, 3101 and 3102 receptacles.
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
For Use With
Size 20 Style 0, 1, 2, 7, & 9 Receptacles
Product Range
CA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate